打印页面
图片仅用于图解说明,详见产品说明。

10 有货
6,000 您现在可以预订货品了
10 件可于 5-6 个工作日内送达(英国 库存)
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY8.690 | CNY8.69 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY8.690 (CNY9.8197) |
| 10+ | CNY5.420 (CNY6.1246) |
| 100+ | CNY3.550 (CNY4.0115) |
| 500+ | CNY2.760 (CNY3.1188) |
| 1000+ | CNY2.360 (CNY2.6668) |
| 5000+ | CNY1.960 (CNY2.2148) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
1.5SMC series surface mount TVS diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This is also ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
- Glass passivated chip junction
- Bi-directional
- Excellent clamping capability and low incremental surge resistance
- Low profile package and for surface mounted applications to optimize board space
- Built-in strain relief
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC 61000-4-2 ESD 30KV(air), 30KV (contact)
- ESD protection of data lines in accordance with IEC 61000-4-2
- EFT protection of data lines in accordance with IEC 61000-4-4
技术规格
产品范围
1.5SMC系列
反向关断电压
12.8V
二极管封装类型
DO-214AB (SMC)
最小击穿电压
14.3V
峰值脉冲功率耗散
2kW
二极管安装
表面安装
SVHC(高度关注物质)
To Be Advised
TVS极性
双向
最大钳位电压
21.2V
针脚数
2引脚
最大击穿电压
15.8V
工作温度最高值
150°C
合规
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.000001
