打印页面
可订购
制造商标准交货时间:12 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY4,201.850 (CNY4,748.0905) |
包装规格:每个
最低: 1
多件: 1
CNY4,201.85 (CNY4,748.09 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
SGD 43-A DK+ is a complete development kit. The development board features switches, dials, LEDs and screw-terminal connectors, allowing you to quickly access and test all input and output functions of the SGD 43-A. This kit is the ideal starting point for new PanelPilotACE projects, providing everything needed straight out of the box: the 4.3" SGD 43-A display, the development board and a USB cable. With all core interfaces available on the board, you can prototype and evaluate functionality quickly and efficiently.
- Designed for building and testing applications on the SGD 43-A PanelPilotACE display
技术规格
配件类型
开发套件
应用类型
Automation and Product Evaluation
SVHC(高度关注物质)
No SVHC (07-Nov-2024)
适用于
LASCAR PanelPilotACE SGD 43-A 系列兼容显示器
产品范围
PanelPilotACE Series
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (07-Nov-2024)
下载产品合规证书
产品合规证书
重量(千克):.56