需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY4.280 (CNY4.8364) |
| 50+ | CNY3.870 (CNY4.3731) |
| 100+ | CNY3.460 (CNY3.9098) |
| 250+ | CNY3.050 (CNY3.4465) |
| 500+ | CNY2.640 (CNY2.9832) |
| 1000+ | CNY2.220 (CNY2.5086) |
产品概述
1812PC474KAT2A is a Tip & Ring MLC chip capacitor. This Tip & Ring or ring detector multilayer ceramic chip capacitor is designed as a standard telecom filter to block -48Volts DC telephone line voltage and pass subscriber’s AC signal pulse (16 to 25Hz, 70 to 90Vrms). The typical ringing signal is seen on figure on page 132. The ringer capacitors replace large leaded film capacitors and are ideal for telecom/modem applications. Using AVX “Tip & Ring” capacitors not only saves valuable real estate on the board and reduces the weight of overall product, but also feature standard surface mounting capabilities, so critical to new and compact designs. It offers excellent high frequency performance, low ESR and improved temperature performance over film capacitors.
- 1812 size code, 250VDC Telco rating
- X7R temperature coefficient
- 0.47µF capacitance, ±10% capacitance tolerance
- Plated Ni and Sn termination
- Operating temperature range from -55°C to +125°C
- Insulation resistance of 1000megohm-microfarad minimum
- Dielectric strength is minimum 200% rated voltage for 5 seconds at 50mA maximum current
技术规格
0.47µF
1812 [4532公制]
X7R
4.58mm
标准端子
125°C
No SVHC (25-Jun-2025)
250V
± 10%
-
3.2mm
-55°C
-
技术文档 (1)
1812PC474KAT2A 的替代之选
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:El Salvador
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书

![KYOCERA AVX 1812PC474KAT2A 多层陶瓷电容器, 表面贴装, 0.47 µF, 250 V, 1812 [4532公制], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/4229330-40.jpg)