打印页面
产品概述
01810-5 is a Kvaser Arcus 100/1000BASE-T1 H-MTD high-performance automotive Ethernet media converter designed to simplify access to vehicle networks. It provides fast, stable, and secure full-duplex conversion between Automotive Ethernet 100/1000BASE-T1 and Standard Ethernet 100/1000BASE-T, making it suitable for lab testing, in-vehicle development, and system start-up workflows. Its transparent back-to-back PHY architecture enables deeper link-level insight and precise analysis of physical-layer behaviour during development and validation. Typical applications include automotive testing, diagnostics, logging and ECU flashing.
- Automotive Ethernet media converter H-MTD 100/1000BASE-T1 to RJ45 100/1000BASE-T
- Flash ECUs over automotive Ethernet, IP/Ethernet protocols, by connecting a vehicle network to PC
- Access PHY link status, speed, and signal quality for efficient debugging tasks
- Transmit crafted Ethernet frames for testing ECU behaviour, link robustness, and protocol handling
- Evaluate MAC-layer security and resilience against invalid or unexpected traffic
- Verify cable integrity using SQI, BER, built-in cable diagnostics to detect shorts, opens & mismatch
- Enables PC-based emulation of link activity for testing partial networks without an ECU
- Check early-boot communication sequences between ECUs and bootloaders during initial system start-up
- Intuitive API and GUI for adjusting PHY settings and configurations via USB
- Designed to meet the requirements of the CRA as well as open alliance recommendations
技术规格
转换自
H-MTD 100/1000 Base-T1
产品范围
Arcus
转换至
RJ45 100/1000 Base-T
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Sweden
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Sweden
进行最后一道重要生产流程所在的地区
税则号:85176200
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.05