有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY642.750 (CNY726.3075) |
| 5+ | CNY629.900 (CNY711.787) |
产品概述
Electrically discharging handles - dissipative. Precision pliers for ultra fine cutting work, e. g. in electronics and fine mechanics. Very precisely ground and sharp cutting edges with very small bevels for exact cutting on delicate electronic components- also available without bevel for flush cutting. Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC. Approx. 20% lighter than conventional electronics pliers. Bolted joint with carefully manufactured joint surfaces for even, low-friction movement throughout the entire opening range. Smooth-running double spring for a gentle and even opening. Ergonomically optimised multi-component handles. Ball bearing chrome steel, forged, multi stage oil-hardened. For an optimised flush cutting result of soft materials. For installations with tight tolerances, for precise configuration of wire ends.
技术规格
精密
1.3mm
-
125mm
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
产品合规证书