打印页面
4 有货
需要更多?
4 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY368.800 (CNY416.744) |
包装规格:每个
最低: 1
多件: 1
CNY368.80 (CNY416.74 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商KLEIN TOOLS
制造商产品编号32594复制
库存编号2886002
也称为GTIN UPC EAN: 092644325946
技术数据表
产品范围Cushion Grip Screwdrivers
产品概述
The ratcheting mechanism on this stubby screwdriver lets you work faster with more efficiency. Includes 1/4-Inch and 5/16-Inch nut drivers. With its Cushion-Grip handle, the stubby interchangeable screwdriver/nut driver was designed for comfort and efficiency. Made of the highest-quality tempered steel, the strong, durable tips are manufactured with square edges to securely fit screw opening. They resist slippage and provide positive turning action. The strong nut driver function improves bit-holding power, even for tough applications.
- Ratcheting mechanism allows user to work faster and with more efficiency
- Four different screwdriver bits including #1 and #2 Square, #2 Phillips and 3/16" Slotted tips
- Includes 1/4" and 5/16" nut drivers
- Cushion-Grip handle for maximum torque and comfort
技术规格
套件内容
7件#1, #2方形, PH2, 3/16英寸一字, 1/4英寸与5/16英寸螺母螺丝刀
产品范围
Cushion Grip Screwdrivers
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
下载产品合规证书
产品合规证书
重量(千克):.05