有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,270.070 (CNY2,565.1791) |
| 5+ | CNY2,043.070 (CNY2,308.6691) |
| 10+ | CNY1,921.990 (CNY2,171.8487) |
产品概述
The TAN ENG KIT 22 is a tantalum surface mount Capacitor Kit. The engineering kit is designed and assembled in order to provide active solutions to the passive component requirements characterized in professional OEM engineering design, prototyping, university lab research and by hobbyist users.
内容
680µF T510X687M004ATE030, 100µF T495C107M006ATE075, 680µF T510E687M006ATE012, 330µF T495D337M010ATE100, 470µF T495X477M010ATE045, 68µF T495V686M016ATE180, 100µF T495D107M016ATE100, 47µF T495X476M020ATE065, 100µF T510X107M020ATE035, 47µF T495D476M025ATE120, 33µF T495X336M035ATE100, 47µF T510X476M035ATE055, 10µF T510X106M050ATE090 and 10µF T495X106M050ATE250 Low ESR MnO₂ series tantalum SMD capacitors.
技术规格
14件10µF至680µF T495浪涌保护器与T510多阳极MnO2系列钽电容
No SVHC (04-Feb-2026)
KEMET工程套件
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书