![KEMET T495X686K025ATE150 表面贴装钽电容, 68 µF, 25 V, 2917 [7343公制], ± 10%, 0.15 ohm, X](https://www.element14.cn/productimages/standard/en_GB/4845990-40.jpg)
需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY20.570 (CNY23.2441) |
| 10+ | CNY11.740 (CNY13.2662) |
| 50+ | CNY11.320 (CNY12.7916) |
| 100+ | CNY10.900 (CNY12.317) |
| 500+ | CNY10.880 (CNY12.2944) |
| 1000+ | CNY10.860 (CNY12.2718) |
产品信息
产品概述
T495X686K025ATE150 is a T495 series, low ESR surge robust MnO2, tantalum surface mount capacitor. It is designed for demanding applications that require high surge current and high ripple current capability. The T495 capacitor builds upon the proven capabilities of our industrial grade tantalum chip capacitor to offer several advantages such as low ESR, high ripple current capability, excellent capacitance stability, and improved resistance to high in-rush currents. These benefits are achieved through a combination of proprietary design, materials, and process parameters, as well as high-stress, low impedance electrical conditioning performed prior to screening. Typical applications include decoupling and filtering in automotive end applications, such as DC/DC converters, portable electronics, telecommunications, and control units requiring high ripple current capability.
- 68µF capacitance and ±10% capacitance tolerance
- X case size
- 25V DC voltage rating
- Operating temperature range from -55°C to 125°C
- 100% Matte tin (Sn)-plated termination finish
- Meets or exceeds EIA standard 535BAAC
- High surge current capability
- High ripple current capability
- 100% surge current test and 100% steady-state accelerated aging
- Epoxy compliant with UL94 V-0
技术规格
68µF
2917 [7343公制]
0.15ohm
-
7.3mm
4mm
-55°C
-
25V
± 10%
X
1.05A
4.3mm
T495 Series
125°C
No SVHC (04-Feb-2026)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
