![KEMET T494B475K025AT 表面贴装钽电容, 4.7 µF, 25 V, 1411 [3528公制], ± 10%, 1 ohm, B](https://www.element14.cn/productimages/standard/en_GB/1463355-40.jpg)
需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY12.050 (CNY13.6165) |
| 10+ | CNY6.620 (CNY7.4806) |
| 50+ | CNY6.310 (CNY7.1303) |
| 100+ | CNY6.000 (CNY6.780) |
| 500+ | CNY5.110 (CNY5.7743) |
| 1000+ | CNY4.860 (CNY5.4918) |
产品信息
产品概述
T494B475K025AT is a T494 industrial grade MnO2, low ESR, tantalum surface mount capacitor. It is designed specifically for today’s highly automated surface mount processes and equipment. The T494 combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world, with the latest in materials, processes and automation, resulting in unsurpassed total performance and value. This product meets or exceeds the requirements of EIA standard 535BAAC. Typical applications include decoupling and filtering in many end applications, such as DC/DC converters, portable electronics, telecommunications, and control units.
- 4.7µF capacitance and ±10% capacitance tolerance
- B case size
- 25V DC voltage rating
- Operating temperature range from -55°C to 125°C
- 100% Matte tin (Sn) plated termination finish
- Lower ESR version of the popular T491
- Symmetrical, compliant terminations
- Halogen-free epoxy
- Epoxy compliant with UL94 V-0
技术规格
4.7µF
1411 [3528公制]
1ohm
-
3.5mm
1.9mm
-55°C
-
25V
± 10%
B
292mA
2.8mm
T494 Series
125°C
No SVHC (04-Feb-2026)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
