![KEMET T491D337M010AT 表面贴装钽电容, 330 µF, 10 V, 2917 [7343公制], ± 20%, 0.5 ohm, D](https://www.element14.cn/productimages/standard/en_GB/4845987-40.jpg)
需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY8.340 (CNY9.4242) |
| 10+ | CNY7.010 (CNY7.9213) |
| 50+ | CNY6.310 (CNY7.1303) |
| 100+ | CNY6.190 (CNY6.9947) |
| 500+ | CNY5.710 (CNY6.4523) |
| 1000+ | CNY5.420 (CNY6.1246) |
产品信息
产品概述
T491D337M010AT is a T491 industrial grade MnO2, standard tantalum surface mount capacitor. It is designed specifically for today’s highly automated surface mount processes and equipment, is the leading choice for surface mount designs. The T491 combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world, with the latest in materials, processes and automation, resulting in unsurpassed total performance and value. This product meets or exceeds the requirements of EIA standard 535BAAC. Typical applications include decoupling and filtering in many end applications, such as DC/DC converters, portable electronics, telecommunications and control units.
- 330µF capacitance and ±20% capacitance tolerance
- D case size
- 10V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Meets or exceeds EIA Standard 535BAAC
- Symmetrical, compliant terminations
- Epoxy compliant with UL94 V-0
- Halogen free epoxy
技术规格
330µF
2917 [7343公制]
0.5ohm
-
7.3mm
2.8mm
-55°C
-
10V
± 20%
D
548mA
4.3mm
T491 Series
125°C
No SVHC (04-Feb-2026)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
