打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:40 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY35.280 (CNY39.8664) |
| 10+ | CNY26.840 (CNY30.3292) |
| 50+ | CNY24.870 (CNY28.1031) |
| 400+ | CNY24.380 (CNY27.5494) |
| 800+ | CNY23.880 (CNY26.9844) |
| 1200+ | CNY23.630 (CNY26.7019) |
包装规格:每个
最低: 1
多件: 1
CNY35.28 (CNY39.87 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商KEMET
制造商产品编号SC-05-10J复制
制造商标准货期40 周
库存编号2364255
产品范围SC-J Series
也称为UALSC0510J0000
技术数据表
电感1mH
额定直流电流5A
直流电阻最大值0.05ohm
工作温度最小值-40°C
工作温度最高值120°C
产品范围SC-J Series
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
The KEMET SC-J coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
- Proprietary 5H, 7H and 10H ferrite materials and equivalents
- Suitable for ≥ 150 kHz range
- Wide variety of sizes and specifications
- Operating temperature range from −25°C to +120°C
- UL94 V–0 flame retardant rated base and cap
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
电感
1mH
直流电阻最大值
0.05ohm
工作温度最高值
120°C
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
额定直流电流
5A
工作温度最小值
-40°C
产品范围
SC-J Series
SC-05-10J 的替代之选
找到 2 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.02
