
需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY4.110 (CNY4.6443) |
| 50+ | CNY3.540 (CNY4.0002) |
| 100+ | CNY2.950 (CNY3.3335) |
| 500+ | CNY2.440 (CNY2.7572) |
| 1000+ | CNY2.260 (CNY2.5538) |
| 2000+ | CNY2.070 (CNY2.3391) |
产品信息
产品概述
The R60 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin in a box material meeting the UL 94V–0 requirements. Automotive grade devices are available (up to lead spacing 22.5mm) and meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements. Typical applications include blocking, coupling, decoupling, bypassing and interference suppression in low voltage applications such as automotive. Not suitable for across-the-line application (see Suppressor Capacitors).
- Voltage range: 50 – 1000 VDC
- Capacitance range: 0.001 μF – 150.0 μF / Capacitance tolerance: ±5%, ±10%, ±20%
- Lead spacing: 10.0 – 37.5 mm
- Climatic category: 55/105/56 / Operating temperature range of −55°C to +105°C
- Tape and reel packaging in accordance with IEC 60286–2
- RoHS compliance and lead-free terminations
- Self-healing
- Automotive (AEC–Q200) qualified up to pitch 22.5 mm
技术规格
金属化PET堆叠
0.047µF
200V
通孔安装
等级II (测试条件A)
13mm
9mm
-55°C
AEC-Q200
径向盒式 - 2引脚
± 10%
400V
径向引线
10mm
4mm
R60 Series
105°C
No SVHC (04-Feb-2026)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
