
需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY7.270 (CNY8.2151) |
| 50+ | CNY5.660 (CNY6.3958) |
| 280+ | CNY4.790 (CNY5.4127) |
| 560+ | CNY4.230 (CNY4.7799) |
| 1120+ | CNY3.950 (CNY4.4635) |
| 2240+ | CNY3.810 (CNY4.3053) |
产品信息
产品概述
The R41 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin box meeting the requirements of UL 94 V–0. Automotive Grade devices are available (up to 22.5 mm Lead Spacing) and meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements. For use in electromagnetic interference (EMI) suppression filter in "line-to-ground" and "across-the-line" applications requiring Y2/X1 safety classification. Suitable for use in situations where failure of the capacitor could lead to danger of electric shock. Not for use in "series with mains" type applications.
- Approvals: ENEC, UL, cUL, CQC / Rated voltage: 300 VAC 50/60 Hz
- Class Y2 / X1 (IEC 60384-14)
- Capacitance range: 0.001 – 1 μF / Capacitance tolerance: ±20%, ±10%
- Lead spacing: 10 – 37.5 mm
- Climatic category: 40/110/56, IEC 60068–1 / Operating temperature range of −40˚C to +110˚C
- Tape and reel in accordance with IEC 60286–2
- RoHS Compliant and lead-free terminations
- 100% screening factory test at 5,000 VDC/2,500 VAC
- Self-healing properties
- Automotive (AEC–Q200) grades available up to 22.5 mm Lead Spacing
技术规格
金属化PP
0.1µF
Y2
-
500V/µs
22.5mm
110°C
AEC-Q200
径向盒式 - 2引脚
± 10%
通孔安装
300VAC
等级II (测试条件A)
-40°C
R41 Series
No SVHC (04-Feb-2026)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
