打印页面
可订购
制造商标准交货时间:35 周
有货时请通知我
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 10 | CNY0.687 | CNY6.87 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY0.687 (CNY0.7763) |
| 100+ | CNY0.588 (CNY0.6644) |
| 500+ | CNY0.458 (CNY0.5175) |
| 1000+ | CNY0.421 (CNY0.4757) |
| 2000+ | CNY0.326 (CNY0.3684) |
| 15000+ | CNY0.230 (CNY0.2599) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商KEMET
制造商产品编号CBR02C308B3GAC复制
库存编号
复卷1972987RL
切割卷带1972987
产品范围HiQ-CBR Series
技术数据表
电容0.3pF
额定电压25V
产品范围HiQ-CBR Series
电容公差± 0.1pF
工作温度最高值125°C
电容封装类型0201 [0603公制]
汽车质量标准-
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
The CBR series SMD Multilayer Ceramic Capacitor in C0G dielectric feature a robust and exceptionally stable base metal electrode dielectric system. This capacitor provides extremely low ESR and high self-resonance characteristics is well-suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. This series exhibits no change in capacitance with respect to time and voltage, boast a negligible change in capacitance with reference to ambient temperature.
- Ultra high Q
- High SRF
- High thermal stability
- 1MHz to 50GHz Frequency range
- Base metal electrode (BME) dielectric system
- Available in 0201, 0402, 0603 and 0805 case sizes
- 6.3 to 500V Voltage range
- 0.1 to 100pF Capacitance range
技术规格
电容
0.3pF
产品范围
HiQ-CBR Series
工作温度最高值
125°C
汽车质量标准
-
额定电压
25V
电容公差
± 0.1pF
电容封装类型
0201 [0603公制]
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.000001

![KEMET CBR02C308B3GAC 射频电容, C0G / NP0, 0.3 pF, 25 V, HiQ-CBR Series, ± 0.1pF, 125 °C, 0201 [0603公制]](https://www.element14.cn/productimages/standard/en_GB/1972986-40.jpg)