![KEMET C2225X153KHRACTU 多层陶瓷电容器, 表面贴装, HV FT-CAP, 0.015 µF, 3 kV, 2225 [5664公制], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
有货时请通知我
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY27.650 | CNY27.65 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY27.650 (CNY31.2445) |
| 10+ | CNY19.500 (CNY22.035) |
| 50+ | CNY16.230 (CNY18.3399) |
| 100+ | CNY15.240 (CNY17.2212) |
| 500+ | CNY13.490 (CNY15.2437) |
| 1000+ | CNY12.650 (CNY14.2945) |
产品概述
C2225X153KHRACTU is a commercial grade, high voltage with flexible termination system (HV FT-CAP) X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). This SMD MLCC in X7R dielectric address the primary failure mode of MLCCs flex cracks, which is typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Suitable for charging stations, LCD fluorescent backlight ballasts, voltage multiplier circuits, DC/DC converters, power supply, LAN/WAN interface, high voltage decoupling, filters, DC blocking and ESD protection applications.
- 0.015µF capacitance and ±10% capacitance tolerance
- 2225 (5664 metric) capacitor case
- 3kV DC voltage rating
- Operating temperature range from -55°C to 125°C
- Industry-leading CV values
- Superior flex performance (up to 5mm)
- Exceptional performance at high frequencies
- Low ESR and ESL
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
技术规格
0.015µF
2225 [5664公制]
X7R
5.6mm
灵活端子
125°C
MSL 1 -无限制
3kV
± 10%
Flexible Termination (FT-CAP) Series
6.35mm
-55°C
-
No SVHC (04-Feb-2026)
C2225X153KHRACTU 的替代之选
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
