![KEMET C2225C224KCRAC 多层陶瓷电容器, 表面贴装, 0.22 µF, 500 V, 2225 [5664公制], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/128823906-40.jpg)
有货时请通知我
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY57.270 | CNY57.27 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY57.270 (CNY64.7151) |
| 28+ | CNY48.080 (CNY54.3304) |
| 56+ | CNY41.770 (CNY47.2001) |
| 112+ | CNY40.080 (CNY45.2904) |
| 504+ | CNY38.380 (CNY43.3694) |
| 1008+ | CNY34.380 (CNY38.8494) |
产品信息
产品概述
KEMET’s High Voltage surface mount MLCCs in X7R Dielectric feature a 125°C maximum operating temperature and are considered “temperature stable.” The Electronics Industries Alliance (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +125°C.
- Operating temperature range from −55°C to +125°C
- Capacitance range includes E24 decade values from 10pF to 560nF
- DC voltage rating from 500V to 3000V
- EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
- Exceptional performance at high frequencies, low ESR and ESL
- Industry leading CV values
- Industry leading CV values
- Non polar device, minimize installation concerns
技术规格
0.22µF
2225 [5664公制]
X7R
5.6mm
SMD
125°C
MSL 1 -无限制
500V
± 10%
C Series KEMET
6.35mm
-55°C
-
No SVHC (04-Feb-2026)
C2225C224KCRAC 的替代之选
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
