![KEMET C2220C474KARACAUTO 多层陶瓷电容器, 表面贴装, 0.47 µF, 250 V, 2220 [5650公制], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 10 | CNY11.520 | CNY115.20 |
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY11.520 (CNY13.0176) |
| 50+ | CNY9.340 (CNY10.5542) |
| 100+ | CNY9.120 (CNY10.3056) |
| 500+ | CNY7.690 (CNY8.6897) |
| 1000+ | CNY7.210 (CNY8.1473) |
| 2000+ | CNY6.880 (CNY7.7744) |
产品信息
产品概述
C2220C474KARACAUTO is an automotive grade, X7R dielectric surface mount multilayer ceramic chip capacitor (SMD MLCC). This SMD MLCC in X7R dielectric is suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether underhood or in-cabin, these devices emphasize the vital and robust nature of capacitor required for mission and safety of critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. The Electronics Industries Alliance (EIA) characterizes X7R dielectric as a Class II material. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 0.47µF capacitance and ±10% capacitance tolerance
- 2220 (5650 metric) capacitor case
- 250V DC voltage rating
- Operating temperature range from -55°C to 125°C
- AEC–Q200 automotive qualified
- Temperature stable dielectric
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish, allowing for excellent solderability
技术规格
0.47µF
2220 [5650公制]
X7R
5.7mm
标准端子
125°C
MSL 1 -无限制
250V
± 10%
C Series KEMET
5mm
-55°C
AEC-Q200
No SVHC (04-Feb-2026)
C2220C474KARACAUTO 的替代之选
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
