![KEMET C2220C103MGRACTU 多层陶瓷电容器, 表面贴装, 0.01 µF, 2 kV, 2220 [5750公制], ± 20%, X7R](https://www.element14.cn/productimages/standard/en_GB/2470734-40.jpg)
有货时请通知我
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY17.600 | CNY17.60 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY17.600 (CNY19.888) |
| 10+ | CNY12.120 (CNY13.6956) |
| 50+ | CNY10.590 (CNY11.9667) |
| 100+ | CNY9.300 (CNY10.509) |
| 500+ | CNY7.380 (CNY8.3394) |
| 1000+ | CNY7.240 (CNY8.1812) |
产品信息
产品概述
C2220C103MGRACTU is a commercial grade, high voltage X7R dielectric, SMD MLCC capacitor. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include switch mode power supplies, high voltage coupling and DC blocking, lighting ballasts, voltage multiplier circuits, DC/DC converters and coupling capacitors in Ćuk converters. Markets include power supply, LCD fluorescent backlight ballasts, HID lighting, telecom equipment, industrial and medical equipment/control, LAN/WAN interface, analogue and digital modems.
- 0.01µF capacitance and ±20% capacitance tolerance
- 2220 (5650 metric) capacitor case
- 2kV DC voltage rating
- Operating temperature range from -55°C to 125°C
- Industry-leading CV values
- Exceptional performance at high frequencies
- Low ESR and ESL
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
技术规格
0.01µF
2220 [5750公制]
X7R
5.7mm
标准端子
125°C
MSL 1 -无限制
2kV
± 20%
C Series KEMET
5mm
-55°C
-
No SVHC (04-Feb-2026)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
