![KEMET C2220C103KDRACAUTO 多层陶瓷电容器, 表面贴装, 0.01 µF, 1 kV, 2220 [5650公制], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY32.600 | CNY32.60 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY32.600 (CNY36.838) |
| 10+ | CNY24.990 (CNY28.2387) |
| 50+ | CNY21.640 (CNY24.4532) |
| 100+ | CNY19.120 (CNY21.6056) |
| 500+ | CNY17.070 (CNY19.2891) |
| 1000+ | CNY15.400 (CNY17.402) |
产品信息
产品概述
C2220C103KDRACAUTO is an automotive grade, X7R dielectric SMD MLCC capacitor. The Electronics Industries Alliance (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Whether under-hood or in-cabin, these capacitors are designed to provide reliable performance in mission and safety critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. Suitable for LCD fluorescent backlight ballasts, DC/DC converters, power supply, LAN/WAN interface applications.
- 0.01µF capacitance and ±10% capacitance tolerance
- 2220 (5650 metric) capacitor case
- 1kV DC voltage rating
- Operating temperature range from -55°C to 125°C
- AEC-Q200 automotive qualified
- Industry-leading CV values
- Exceptional performance at high frequencies
- Low ESR and ESL
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
技术规格
0.01µF
2220 [5650公制]
X7R
5.7mm
标准端子
125°C
MSL 1 -无限制
1kV
± 10%
C Series KEMET
5mm
-55°C
AEC-Q200
No SVHC (04-Feb-2026)
C2220C103KDRACAUTO 的替代之选
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
