需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 10 | CNY6.210 | CNY62.10 |
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY6.210 (CNY7.0173) |
| 50+ | CNY5.360 (CNY6.0568) |
| 100+ | CNY4.520 (CNY5.1076) |
| 500+ | CNY3.760 (CNY4.2488) |
| 1000+ | CNY3.190 (CNY3.6047) |
| 2000+ | CNY3.130 (CNY3.5369) |
产品概述
Flexible Termination System (FT-CAP), U2J dielectric surface mount multilayer ceramic chip capacitors (SMD MLCCs). The KEMET flexible termination (FT-CAP) multilayer ceramic capacitor in U2J dielectric incorporates a unique, flexible termination system that is integrated with KEMET’s standard termination materials. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of the KEMET standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance. Flexible termination technology inhibits the transfer of board stress to the rigid ceramic body, therefore mitigating flex cracks which can result in low insulation resistance (IR) or short circuit failures. FT-CAP complements KEMET’s open mode, floating electrode (FE-CAP), floating electrode with flexible termination (FF-CAP) and KEMET power solutions (KPS) product lines provide a complete portfolio of flex mitigation solutions.
- AEC-Q200 automotive qualified
- Low dissipation factor DF <lt/> 0.1% and low noise solution similar to C0G
- Low ESR and ESL
- High thermal stability, high ripple current capability
- Preferred capacitance solution at line frequencies and into the MHz range
- Retains over 99% of nominal capacitance at full rated voltage
- Small predictable and linear capacitance change with respect to temperature
- Operating temperature range of −55°C to +125°C
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
技术规格
0.033µF
1812 [4532公制]
U2J
4.58mm
灵活端子
125°C
MSL 1 -无限制
50V
± 5%
Flexible Termination (FT-CAP) Series
3.2mm
-55°C
AEC-Q200
No SVHC (04-Feb-2026)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书

![KEMET C1812X333J5JACAUTO 多层陶瓷电容器, 表面贴装, 0.033 µF, 50 V, 1812 [4532公制], ± 5%, U2J](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)