![KEMET C1812C105M5UACTU 多层陶瓷电容器, 表面贴装, 1 µF, 50 V, 1812 [4532公制], ± 20%, Z5U](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
有货时请通知我
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 10 | CNY3.350 | CNY33.50 |
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY3.350 (CNY3.7855) |
| 50+ | CNY3.320 (CNY3.7516) |
| 100+ | CNY3.290 (CNY3.7177) |
| 500+ | CNY3.260 (CNY3.6838) |
| 1000+ | CNY3.230 (CNY3.6499) |
| 2000+ | CNY3.200 (CNY3.616) |
产品信息
产品概述
KEMET’s Z5U dielectric features an 85°C maximum operating temperature and is considered “general-purpose.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes Z5U dielectric as a Class III material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling or other applications in which dielectric losses, high insulation resistance and capacitance stability are not of major importance. Z5U exhibits a predictable change in capacitance with respect to time and voltage and displays wide variations in capacitance with reference to ambient temperature. Capacitance change is limited to +22%, −56% from +10°C to +85°C.
- Capacitance values ranging from 6800pF to 2.2µF
- DC voltage rating of 50V and 100V
- Operating temperature range from +10°C to +85°C
- Non polar device, minimize installation concerns
- Capacitance tolerances of ±20%, 80% or -20%
- Non polarity device, minimize installation concerns
技术规格
1µF
1812 [4532公制]
Z5U
4.58mm
标准端子
85°C
MSL 1 -无限制
50V
± 20%
C Series KEMET
3.2mm
-10°C
-
No SVHC (04-Feb-2026)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
