![KEMET C1808W104KBRACTU 多层陶瓷电容器, 表面贴装, ArcShield™, 0.1 µF, 630 V, 1808 [4520公制], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2627533-40.jpg)
有货时请通知我
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 10 | CNY3.320 | CNY33.20 |
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY3.320 (CNY3.7516) |
| 100+ | CNY3.010 (CNY3.4013) |
| 500+ | CNY2.510 (CNY2.8363) |
| 1000+ | CNY2.260 (CNY2.5538) |
| 2000+ | CNY2.150 (CNY2.4295) |
| 4000+ | CNY2.110 (CNY2.3843) |
产品概述
The ArcShield™ series high voltage surface mount Multilayer Ceramic Chip Capacitor in X7R dielectric is designed for use in high voltage applications susceptible to surface arcing (arc-over discharge). The phenomenon of surface arcing is caused by a high voltage gradient between the two termination surfaces or between one of the termination surfaces and the counter internal electrode structure within the ceramic body. It occurs most frequently at application voltages that meet or exceed 300V, in high humidity environments and in chip sizes with minimal bandwidth separation (creepage distance). This phenomenon can either damage surrounding components or lead to a breakdown of the dielectric material, ultimately resulting in a short-circuit condition (catastrophic failure mode). The highly reliable base metal dielectric system combined with unique internal shield electrode structure that is designed to suppress an arc-over event while increasing available capacitance.
- Patented technology
- Permanent internal arc protection
- Protective surface coating not required
- Base metal electrode (BME) dielectric system
- Industry leading CV values
- Exceptional performance at high frequencies
- Low ESR and ESL
- Non-polar device, minimizing installation concerns
- 100% Pure matte tin-plated termination finish allowing for excellent solderability
- SnPb plated termination finish option available (5% Pb minimum)
- Operating temperature range from -55°C to +125°C
技术规格
0.1µF
1808 [4520公制]
X7R
4.7mm
灵活端子
125°C
MSL 1 -无限制
630V
± 10%
ArcShield HV Series
2mm
-55°C
-
No SVHC (04-Feb-2026)
C1808W104KBRACTU 的替代之选
找到 4 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
