![KEMET C1808C221JGGACTU 多层陶瓷电容器, 表面贴装, 220 pF, 2 kV, 1808 [4520公制], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY15.850 | CNY15.85 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY15.850 (CNY17.9105) |
| 10+ | CNY10.750 (CNY12.1475) |
| 50+ | CNY8.690 (CNY9.8197) |
| 100+ | CNY8.090 (CNY9.1417) |
| 500+ | CNY6.970 (CNY7.8761) |
| 1000+ | CNY6.640 (CNY7.5032) |
产品信息
产品概述
C1808C221JGGACTU is a Commercial Grade, high voltage C0G dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The MLCC in C0G dielectric is temperature compensating and suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Typical applications include high frequency power converters, Wide bandgap (WBG), silicon carbide (SiC) and gallium nitride (GaN) systems, snubber (high dV/dT), resonant circuits (LLC, wireless charging, etc), timing and filtering.
- 220pF capacitance and ±5% capacitance tolerance
- 1808 (4520 metric) capacitor case
- 2kV DC voltage rating
- Operating temperature range from -55°C to 125°C
- Extremely low ESR and ESL
- High ripple current capability
- No capacitance shift with voltage
- Negligible capacitance shift with respect to temperature
- No piezoelectric noise
技术规格
220pF
1808 [4520公制]
C0G / NP0
4.7mm
标准端子
125°C
MSL 1 -无限制
2kV
± 5%
C Series KEMET
2mm
-55°C
-
No SVHC (04-Feb-2026)
C1808C221JGGACTU 的替代之选
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
