![KEMET C1210X334K5RACTU 多层陶瓷电容器, 表面贴装, 0.33 µF, 50 V, 1210 [3225公制], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2627541-40.jpg)
有货时请通知我
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 10 | CNY7.970 | CNY79.70 |
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY7.970 (CNY9.0061) |
| 50+ | CNY6.700 (CNY7.571) |
| 100+ | CNY5.820 (CNY6.5766) |
| 500+ | CNY5.590 (CNY6.3167) |
| 1000+ | CNY5.350 (CNY6.0455) |
| 2000+ | CNY4.790 (CNY5.4127) |
产品概述
C1210X334K5RACTU is a commercial grade, flexible termination system (FT-CAP) X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). Typical applications include circuits with a direct battery or power source connection, critical and safety relevant circuits without (integrated) current limitation and any application that is subject to high levels of board flexure or temperature cycling. Examples include raw power input side filtering (power plane/bus), high current applications (automobile battery line) and circuits that cannot be fused to open. Markets include consumer, medical, industrial (power supply), automotive, aerospace and telecom.
- 0.33µF capacitance and ±10% capacitance tolerance
- 1210 (3225 metric) capacitor case
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Superior flex performance (up to 5mm)
- High capacitance flex mitigation
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
技术规格
0.33µF
1210 [3225公制]
X7R
3.2mm
灵活端子
125°C
MSL 1 -无限制
50V
± 10%
Flexible Termination (FT-CAP) Series
2.5mm
-55°C
-
No SVHC (04-Feb-2026)
C1210X334K5RACTU 的替代之选
找到 8 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
