![KEMET C1210X333KFRACTU 多层陶瓷电容器, 表面贴装, 0.033 µF, 1.5 kV, 1210 [3225公制], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 10 | CNY6.380 | CNY63.80 |
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY6.380 (CNY7.2094) |
| 100+ | CNY5.880 (CNY6.6444) |
| 500+ | CNY5.020 (CNY5.6726) |
| 1000+ | CNY4.690 (CNY5.2997) |
| 2000+ | CNY4.380 (CNY4.9494) |
| 4000+ | CNY4.300 (CNY4.859) |
产品概述
C1210X333KFRACTU is a commercial grade, high voltage with flexible termination system (HV FT-CAP) X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). This SMD MLCC in X7R dielectric address the primary failure mode of MLCCs flex cracks, which is typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Suitable for charging stations, LCD fluorescent backlight ballasts, voltage multiplier circuits, DC/DC converters, power supply, LAN/WAN interface, high voltage decoupling, filters, DC blocking and ESD protection applications.
- 0.033µF capacitance and ±10% capacitance tolerance
- 1210 (3225 metric) capacitor case
- 1.5kV DC voltage rating
- Operating temperature range from -55°C to 125°C
- Industry-leading CV values
- Superior flex performance (up to 5mm)
- Exceptional performance at high frequencies
- Low ESR and ESL
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
技术规格
0.033µF
1210 [3225公制]
X7R
3.2mm
灵活端子
125°C
MSL 1 -无限制
1.5kV
± 10%
Flexible Termination (FT-CAP) Series
2.5mm
-55°C
-
No SVHC (04-Feb-2026)
C1210X333KFRACTU 的替代之选
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
