打印页面
1,830 有货
30,000 您现在可以预订货品了
1,830 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY8.440 (CNY9.5372) |
| 100+ | CNY6.150 (CNY6.9495) |
| 500+ | CNY5.090 (CNY5.7517) |
| 1000+ | CNY5.030 (CNY5.6839) |
| 2000+ | CNY4.580 (CNY5.1754) |
| 4000+ | CNY4.130 (CNY4.6669) |
包装规格:单件(切割供应)
最低: 10
多件: 10
CNY84.40 (CNY95.37 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
C1210X103KDRACTU is a commercial grade, high voltage with flexible termination system (HV FT-CAP) X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). This SMD MLCC in X7R dielectric address the primary failure mode of MLCCs flex cracks, which is typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Suitable for charging stations, LCD fluorescent backlight ballasts, voltage multiplier circuits, DC/DC converters, power supply, LAN/WAN interface, high voltage decoupling, filters, DC blocking and ESD protection applications.
- 0.01µF capacitance and ±10% capacitance tolerance
- 1210 (3225 metric) capacitor case
- 1kV DC voltage rating
- Operating temperature range from -55°C to 125°C
- Industry-leading CV values
- Superior flex performance (up to 5mm)
- Exceptional performance at high frequencies
- Low ESR and ESL
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
技术规格
电容
0.01µF
电压(AC)
-
电容公差
± 10%
产品范围
X Series FT-CAP Series
产品宽度
2.5mm
工作温度最小值
-55°C
合规
-
电压(DC)
1kV
电容外壳 / 包装
1210 [3225公制]
电介质特征
X7R
产品长度
3.2mm
电容端子
灵活端子
工作温度最高值
125°C
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
税则号:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.000001

![KEMET C1210X103KDRACTU 多层陶瓷电容器, 表面贴装, 0.01 µF, 1 kV, 1210 [3225公制], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/4758132-40.jpg)