![KEMET C1210C222KCRACTU 多层陶瓷电容器, 表面贴装, 高电压, 2200 pF, 500 V, 1210 [3225公制], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 10 | CNY7.360 | CNY73.60 |
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY7.360 (CNY8.3168) |
| 100+ | CNY5.360 (CNY6.0568) |
| 500+ | CNY4.450 (CNY5.0285) |
| 1000+ | CNY4.140 (CNY4.6782) |
| 2000+ | CNY3.480 (CNY3.9324) |
| 4000+ | CNY3.420 (CNY3.8646) |
产品信息
产品概述
C1210C222KCRACTU is a commercial grade, high voltage X7R dielectric, SMD MLCC capacitor. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include switch mode power supplies, high voltage coupling and DC blocking, lighting ballasts, voltage multiplier circuits, DC/DC converters and coupling capacitors in Ćuk converters. Markets include power supply, LCD fluorescent backlight ballasts, HID lighting, telecom equipment, industrial and medical equipment/control, LAN/WAN interface, analogue and digital modems.
- 2200pF capacitance and ±10% capacitance tolerance
- 1210 (3225 metric) capacitor case
- 500V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Industry-leading CV values
- Exceptional performance at high frequencies
- Low ESR and ESL
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
技术规格
2200pF
1210 [3225公制]
X7R
3.2mm
标准端子
125°C
MSL 1 -无限制
500V
± 10%
C Series KEMET
2.5mm
-55°C
-
No SVHC (04-Feb-2026)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
