需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 10 | CNY6.140 | CNY61.40 |
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY6.140 (CNY6.9382) |
| 50+ | CNY5.900 (CNY6.667) |
| 100+ | CNY5.650 (CNY6.3845) |
| 500+ | CNY4.830 (CNY5.4579) |
| 1000+ | CNY4.580 (CNY5.1754) |
| 2500+ | CNY4.060 (CNY4.5878) |
产品概述
C1206X102JBGACAUTO is an automotive grade, C0G dielectric, High Voltage with Flexible Termination System (HV FT-CAP) SMD MLCC capacitor. This surface mount MLCC in C0G dielectric address the primary failure mode of MLCCs-flex cracks. C0G (NP0) dielectric capacitors exhibit no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Whether under-hood or in-cabin, this capacitor is designed to provide reliable performance in mission and safety critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. Suitable for high frequency power converters, wide bandgap (WBG), silicon carbide (SiC) and gallium nitride (GaN) systems, snubber (high dV/dT), resonant circuits (LLC, Wireless Charging, etc), timing and filtering applications.
- 1000pF capacitance and ±5% capacitance tolerance
- 1206 (3216 metric) capacitor case
- 630V DC voltage rating
- Operating temperature range from -55°C to 125°C
- AEC-Q200 automotive qualified
- Extremely low ESR and ESL
- High ripple current capability
- No capacitance shift with voltage
- Negligible capacitance shift with respect to temperature
- No piezoelectric noise
技术规格
1000pF
1206 [3216公制]
C0G / NP0
3.2mm
灵活端子
125°C
MSL 1 -无限制
630V
± 5%
Flexible Termination (FT-CAP) Series
1.6mm
-55°C
AEC-Q200
No SVHC (04-Feb-2026)
C1206X102JBGACAUTO 的替代之选
找到 8 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书

![KEMET C1206X102JBGACAUTO 多层陶瓷电容器, 表面贴装, 1000 pF, 630 V, 1206 [3216公制], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)