![KEMET C1206J224K5RACTU 多层陶瓷电容器, 表面贴装, 0.22 µF, 50 V, 1206 [3216公制], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2332412-40.jpg)
需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 10 | CNY4.180 | CNY41.80 |
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY4.180 (CNY4.7234) |
| 100+ | CNY2.920 (CNY3.2996) |
| 500+ | CNY2.430 (CNY2.7459) |
| 1000+ | CNY2.270 (CNY2.5651) |
| 2000+ | CNY2.230 (CNY2.5199) |
| 4000+ | CNY2.180 (CNY2.4634) |
产品概述
C1206J224K5RACTU is a commercial grade, open mode design, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). It is designed to significantly minimize the probability of a low IR or short circuit condition when forced to failure in a board stress flex situation, thus reducing the potential for catastrophic failure. Driven by the demand for a more robust and reliable component, the open mode capacitor was designed for critical applications where higher operating temperatures and mechanical stress are a concern. Typical applications include input side filtering (power plane/bus), high current (battery line) and circuits that cannot be fused to open when short circuits occur due to flex cracks.
- 0.22µF capacitance and ±10% capacitance tolerance
- 1206 (3216 metric) capacitor case
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Mid to high capacitance flex mitigation
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
技术规格
0.22µF
1206 [3216公制]
X7R
3.2mm
灵活端子
125°C
MSL 1 -无限制
50V
± 10%
Open Mode Design (FO-CAP) Series
1.6mm
-55°C
-
No SVHC (04-Feb-2026)
C1206J224K5RACTU 的替代之选
找到 8 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
