![KEMET C1206F473K2RACTU 多层陶瓷电容器, 表面贴装, 0.047 µF, 200 V, 1206 [3216公制], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2470734-40.jpg)
有货时请通知我
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 10 | CNY1.770 | CNY17.70 |
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY1.770 (CNY2.0001) |
| 100+ | CNY1.480 (CNY1.6724) |
| 500+ | CNY1.290 (CNY1.4577) |
| 1000+ | CNY1.240 (CNY1.4012) |
| 2000+ | CNY1.190 (CNY1.3447) |
| 4000+ | CNY1.060 (CNY1.1978) |
产品概述
C1206F473K2RACTU is a commercial grade, open mode design, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). It is designed to significantly minimize the probability of a low IR or short circuit condition when forced to failure in a board stress flex situation, thus reducing the potential for catastrophic failure. Driven by the demand for a more robust and reliable component, the open mode capacitor was designed for critical applications where higher operating temperatures and mechanical stress are a concern. Typical applications include input side filtering (power plane/bus), high current (battery line) and circuits that cannot be fused to open when short circuits occur due to flex cracks.
- 0.047µF capacitance and ±10% capacitance tolerance
- 1206 (3216 metric) capacitor case
- 200V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Mid to high capacitance flex mitigation
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
技术规格
0.047µF
1206 [3216公制]
X7R
3.2mm
标准端子
125°C
MSL 1 -无限制
200V
± 10%
Open Mode Design (FO-CAP) Series
1.6mm
-55°C
-
No SVHC (04-Feb-2026)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
