![KEMET C1206C335M3PACTU 多层陶瓷电容器, 表面贴装, 3.3 µF, 25 V, 1206 [3216公制], ± 20%, X5R](https://www.element14.cn/productimages/standard/en_GB/2470734-40.jpg)
有货时请通知我
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 10 | CNY3.490 | CNY34.90 |
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY3.490 (CNY3.9437) |
| 100+ | CNY2.570 (CNY2.9041) |
| 500+ | CNY2.110 (CNY2.3843) |
| 1000+ | CNY2.010 (CNY2.2713) |
| 2000+ | CNY1.680 (CNY1.8984) |
| 4000+ | CNY1.650 (CNY1.8645) |
产品信息
产品概述
KEMET’s X5R dielectric features an 85°C maximum operating temperature and is considered “semi-stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes X5R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +85°C.
- Operating temperature range from −55°C to +85°C
- Capacitance offerings ranging from 0.01 μF to 100 μF
- EIA 0201, 0402, 0603, 0805, 1206, 1210 and 1812 case sizes available
- DC voltage rating from 4V up to 50V
- Non-polar device, minimizing installation concerns
- Temperature stable dielectric
- Extremely low ESR and ESL
- No piezoelectric noise
技术规格
3.3µF
1206 [3216公制]
X5R
3.2mm
标准端子
85°C
MSL 1 -无限制
25V
± 20%
C Series KEMET
1.6mm
-55°C
-
No SVHC (04-Feb-2026)
法律与环境
进行最后一道重要生产流程所在的地区原产地:South Korea
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
