![KEMET C1206C224K1RACTU 多层陶瓷电容器, 表面贴装, 0.22 µF, 100 V, 1206 [3216公制], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
32,000 您现在可以预订货品了
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 10 | CNY2.870 | CNY28.70 |
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY2.870 (CNY3.2431) |
| 100+ | CNY2.610 (CNY2.9493) |
| 500+ | CNY2.150 (CNY2.4295) |
| 1000+ | CNY2.010 (CNY2.2713) |
| 2000+ | CNY1.720 (CNY1.9436) |
| 数量 | 价钱 (含税) |
|---|---|
| 4000+ | CNY1.680 (CNY1.8984) |
| 20000+ | CNY1.650 (CNY1.8645) |
| 40000+ | CNY1.620 (CNY1.8306) |
产品信息
产品概述
C1206C224K1RACTU is a commercial grade, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 0.22µF capacitance and ±10% capacitance tolerance
- 1206 (3216 metric) capacitor case
- 100V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
技术规格
0.22µF
1206 [3216公制]
X7R
3.2mm
标准端子
125°C
MSL 1 -无限制
100V
± 10%
C Series KEMET
1.6mm
-55°C
-
No SVHC (04-Feb-2026)
C1206C224K1RACTU 的替代之选
找到 8 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
