有货时请通知我
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 10 | CNY2.020 | CNY20.20 |
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY2.020 (CNY2.2826) |
| 100+ | CNY1.450 (CNY1.6385) |
| 500+ | CNY1.170 (CNY1.3221) |
| 1000+ | CNY1.080 (CNY1.2204) |
| 2000+ | CNY1.020 (CNY1.1526) |
| 4000+ | CNY0.831 (CNY0.939) |
产品概述
C0805X222K1RACAUTO is an automotive grade, Flexible Termination System (FT-CAP) X7R dielectric, SMD MLCC capacitor. Typical applications include circuits with a direct battery or power source connection, critical and safety relevant circuits without (integrated) current limitation and any application that is subject to high levels of board flexure or temperature cycling. Examples include raw power input side filtering (power plane/bus), high current applications (automobile battery line) and circuits that cannot be fused to open. Also include consumer, medical, industrial (power supply), automotive, aerospace and telecom markets.
- 2200pF capacitance and ±10% capacitance tolerance
- 0805 (2012 metric) capacitor case
- 100V DC voltage rating
- Operating temperature range from -55°C to 125°C
- AEC-Q200 automotive qualified
- Superior flex performance (up to 5mm)
- High capacitance flex mitigation
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
技术规格
2200pF
0805 [2012公制]
X7R
2.01mm
灵活端子
125°C
MSL 1 -无限制
100V
± 10%
Flexible Termination (FT-CAP) Series
1.25mm
-55°C
AEC-Q200
No SVHC (04-Feb-2026)
C0805X222K1RACAUTO 的替代之选
找到 8 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书

![KEMET C0805X222K1RACAUTO 多层陶瓷电容器, 表面贴装, 2200 pF, 100 V, 0805 [2012公制], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)