打印页面
图片仅用于图解说明,详见产品说明。
![KEMET C0805X220K5GACTU 多层陶瓷电容器, 表面贴装, 22 pF, 50 V, 0805 [2012公制], ± 10%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
2,470 有货
需要更多?
2,470 件可于 5-6 个工作日内送达(英国 库存)
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 10 | CNY1.780 | CNY17.80 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY1.780 (CNY2.0114) |
| 100+ | CNY1.170 (CNY1.3221) |
| 500+ | CNY0.969 (CNY1.095) |
| 1000+ | CNY0.831 (CNY0.939) |
| 2000+ | CNY0.824 (CNY0.9311) |
| 4000+ | CNY0.664 (CNY0.7503) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
C0805X220K5GACTU is a commercial grade, flexible termination system (FT-CAP) C0G dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). Typical applications include critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression and blocking, as well as energy storage in critical and safety relevant circuits without (integrated) current limitations, including those subject to high levels of board flexure or temperature cycling.
- 22pF capacitance and ±10% capacitance tolerance
- 0805 (2012 metric) capacitor case
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Superior flex performance (up to 5mm)
- No piezoelectric noise, extremely low ESR and ESL and high thermal stability
- High ripple current capability
- No capacitance change with respect to applied rated DC voltage
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
技术规格
电容
22pF
电容外壳 / 包装
0805 [2012公制]
电介质特征
C0G / NP0
产品长度
2.01mm
电容端子
灵活端子
工作温度最高值
125°C
湿气敏感性等级
MSL 1 -无限制
电压(DC)
50V
电容公差
± 10%
产品范围
Flexible Termination (FT-CAP) Series
产品宽度
1.25mm
工作温度最小值
-55°C
合规
-
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
C0805X220K5GACTU 的替代之选
找到 7 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
税则号:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.000011
