![KEMET C0805C473K2RECAUTO 多层陶瓷电容器, 表面贴装, 0.047 µF, 200 V, 0805 [2012公制], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
5,000 您现在可以预订货品了
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 10 | CNY0.917 | CNY9.17 |
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY0.917 (CNY1.0362) |
| 100+ | CNY0.814 (CNY0.9198) |
| 500+ | CNY0.632 (CNY0.7142) |
| 1000+ | CNY0.572 (CNY0.6464) |
| 2500+ | CNY0.503 (CNY0.5684) |
| 5000+ | CNY0.460 (CNY0.5198) |
产品信息
产品概述
C0805C473K2RECAUTO is an automotive grade, X7R dielectric surface mount multilayer ceramic chip capacitor (SMD MLCC). This SMD MLCC in X7R dielectric is suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether underhood or in-cabin, these devices emphasize the vital and robust nature of capacitor required for mission and safety of critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. The Electronics Industries Alliance (EIA) characterizes X7R dielectric as a Class II material. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 0.047µF capacitance and ±10% capacitance tolerance
- 0805 (2012 metric) capacitor case
- 200V DC voltage rating
- Operating temperature range from -55°C to 125°C
- AEC–Q200 automotive qualified
- Temperature stable dielectric
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish, allowing for excellent solderability
技术规格
0.047µF
0805 [2012公制]
X7R
2mm
标准端子
125°C
MSL 1 -无限制
200V
± 10%
C Series KEMET
1.25mm
-55°C
AEC-Q200
No SVHC (04-Feb-2026)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
