需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 10 | CNY5.040 | CNY50.40 |
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY5.040 (CNY5.6952) |
| 50+ | CNY4.530 (CNY5.1189) |
| 100+ | CNY4.020 (CNY4.5426) |
| 500+ | CNY3.350 (CNY3.7855) |
| 1000+ | CNY3.140 (CNY3.5482) |
| 2500+ | CNY2.880 (CNY3.2544) |
产品概述
High temperature 150°C, X8G dielectric, automotive grade surface mount multilayer ceramic chip capacitors (SMD MLCCs). It features a 150°C maximum operating temperature offering the latest in high temperature dielectric technology and reliability for extreme temperature applications and under the hood applications. X8G exhibits no change in capacitance with respect to voltage and boasts a minimal change in capacitance with reference to ambient temperature. It is a suitable replacement for higher capacitance and larger footprint devices that fail to offer capacitance stability. Capacitance change is limited to ±30ppm/°C from -55°C to +150°C. Driven by demand for a more robust and reliable component, X8G dielectric capacitors were developed for critical applications where reliability and capacitance stability at higher operating temperatures are a concern. Applications include decoupling, bypass, filtering, under the hood, transient voltage suppression and safety relevant circuits.
- Extremely low ESR and ESL
- High thermal stability
- High ripple current capability
- No capacitance change with respect to applied rated DC voltage
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish that allowing for excellent solderability
- Used in automotive for under the hood, harsh environment and general high temperature applications
技术规格
0.047µF
0805 [2012公制]
X8G
2mm
标准端子
150°C
MSL 1 -无限制
25V
± 5%
C系列KEMET
1.25mm
-55°C
AEC-Q200
No SVHC (04-Feb-2026)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书

![KEMET C0805C473J3TACAUTO 多层陶瓷电容器, 表面贴装, 0.047 µF, 25 V, 0805 [2012公制], ± 5%, X8G](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)