5,000 您现在可以预订货品了
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 10 | CNY4.380 | CNY43.80 |
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY4.380 (CNY4.9494) |
| 50+ | CNY3.980 (CNY4.4974) |
| 100+ | CNY3.580 (CNY4.0454) |
| 500+ | CNY3.570 (CNY4.0341) |
| 1000+ | CNY3.500 (CNY3.955) |
| 2500+ | CNY3.430 (CNY3.8759) |
产品概述
U2J dielectric surface mount multilayer ceramic chip capacitors (SMD MLCCs) features a maximum operating temperature of 125°C and is considered stable. The Electronics Industries Alliance (EIA) characterizes U2J dielectric as a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. U2J is an extremely stable dielectric material that exhibits a negligible shift in capacitance with respect to voltage and boasts a predictable and linear change in capacitance with reference to ambient temperature with no aging effect. In addition, U2J dielectric extends the available capacitance range of Class I MLCCs to achieve values previously only available using Class II dielectric materials like X7R, X5R, Y5V and Z5U. Applications include wireless charging, resonant LLC converters, power conversion, pulse circuit.
- AEC-Q200 automotive qualified
- Up to 10x increase in capacitance versus C0G
- Extremely low effective series resistance (ESR), extremely low effective series inductance (ESL)
- High ripple current capability
- Low noise solution similar to C0G
- Retains over 99% of nominal capacitance at full rated voltage
- Small predictable and linear capacitance change with respect to temperature
- U2J is not sensitive to DC Bias as compared to Class II dielectric materials
- Use in high ripple current, critical timing, decoupling, transient voltage suppression
技术规格
0.1µF
0805 [2012公制]
U2J
2mm
标准端子
125°C
No SVHC (04-Feb-2026)
16V
± 5%
C系列KEMET
1.25mm
-55°C
AEC-Q200
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书

![KEMET C0805C104J4JACAUTO 多层陶瓷电容器, 表面贴装, 0.1 µF, 16 V, 0805 [2012公制], ± 5%, U2J](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)