![KEMET C0603X223J3RACTU 多层陶瓷电容器, 表面贴装, 0.022 µF, 25 V, 0603 [1608 公制], ± 5%, X7R](https://www.element14.cn/productimages/standard/en_GB/2627541-40.jpg)
需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY1.910 (CNY2.1583) |
| 100+ | CNY1.330 (CNY1.5029) |
| 500+ | CNY1.140 (CNY1.2882) |
| 1000+ | CNY1.030 (CNY1.1639) |
| 2000+ | CNY0.976 (CNY1.1029) |
| 4000+ | CNY0.831 (CNY0.939) |
产品概述
C0603X223J3RACTU is a commercial grade, flexible termination system (FT-CAP) X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). Typical applications include circuits with a direct battery or power source connection, critical and safety relevant circuits without (integrated) current limitation and any application that is subject to high levels of board flexure or temperature cycling. Examples include raw power input side filtering (power plane/bus), high current applications (automobile battery line) and circuits that cannot be fused to open. Markets include consumer, medical, industrial (power supply), automotive, aerospace and telecom.
- 0.022µF capacitance and ±5% capacitance tolerance
- 0603 (1608 metric) capacitor case
- 25V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Superior flex performance (up to 5mm)
- High capacitance flex mitigation
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
技术规格
0.022µF
0603 [1608 公制]
X7R
1.6mm
灵活端子
125°C
MSL 1 -无限制
25V
± 5%
Flexible Termination (FT-CAP) Series
0.85mm
-55°C
-
No SVHC (04-Feb-2026)
C0603X223J3RACTU 的替代之选
找到 5 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
