需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY0.679 (CNY0.7673) |
| 100+ | CNY0.375 (CNY0.4238) |
| 500+ | CNY0.354 (CNY0.400) |
| 1000+ | CNY0.332 (CNY0.3752) |
| 2000+ | CNY0.311 (CNY0.3514) |
| 15000+ | CNY0.289 (CNY0.3266) |
产品信息
产品概述
C0603C104J5RAC7411 is a X7R dielectric commercial grade surface mount multilayer ceramic chip capacitor. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- Capacitance is 0.1µF
- Capacitance tolerance is ±5%
- 50V DC rated voltage
- 100% pure matte tin-plated termination finish allowing for excellent solderability
- Operating temperature range from -55 to 125°C
- Non-polar device, minimizing installation concerns
技术规格
0.1µF
0603 [1608 公制]
X7R
1.6mm
标准端子
125°C
MSL 1 -无限制
50V
± 5%
C Series KEMET
0.85mm
-55°C
-
No SVHC (04-Feb-2026)
C0603C104J5RAC7411 的替代之选
找到 8 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书

![KEMET C0603C104J5RAC7411 多层陶瓷电容器, 表面贴装, 0.1 µF, 50 V, 0603 [1608 公制], ± 5%, X7R](https://www.element14.cn/productimages/standard/en_GB/2470734-40.jpg)