需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 10 | CNY1.450 | CNY14.50 |
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY1.450 (CNY1.6385) |
| 100+ | CNY1.300 (CNY1.469) |
| 500+ | CNY1.030 (CNY1.1639) |
| 1000+ | CNY0.946 (CNY1.069) |
| 2000+ | CNY0.904 (CNY1.0215) |
| 4000+ | CNY0.862 (CNY0.9741) |
产品概述
U2J dielectric surface mount multilayer ceramic chip capacitors (SMD MLCCs) features a maximum operating temperature of 125°C and is considered stable. The Electronics Industries Alliance (EIA) characterizes U2J dielectric as a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. U2J is an extremely stable dielectric material that exhibits a negligible shift in capacitance with respect to voltage and boasts a predictable and linear change in capacitance with reference to ambient temperature with no aging effect. In addition, U2J dielectric extends the available capacitance range of Class I MLCCs to achieve values previously only available using Class II dielectric materials like X7R, X5R, Y5V and Z5U. Applications include wireless charging, resonant LLC converters, power conversion, pulse circuit.
- AEC-Q200 automotive qualified
- Up to 10x increase in capacitance versus C0G
- Extremely low effective series resistance (ESR), extremely low effective series inductance (ESL)
- High ripple current capability
- Low noise solution similar to C0G
- Retains over 99% of nominal capacitance at full rated voltage
- Small predictable and linear capacitance change with respect to temperature
- U2J is not sensitive to DC Bias as compared to Class II dielectric materials
- Use in high ripple current, critical timing, decoupling, transient voltage suppression
技术规格
3300pF
0402 [1005 公制]
U2J
1mm
标准端子
125°C
No SVHC (04-Feb-2026)
16V
± 5%
C系列KEMET
0.5mm
-55°C
AEC-Q200
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书

![KEMET C0402C332J4JACAUTO 多层陶瓷电容器, 表面贴装, 3300 pF, 16 V, 0402 [1005 公制], ± 5%, U2J](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)