![KEMET C0402C105K8PAC7411 多层陶瓷电容器, 表面贴装, 1 µF, 10 V, 0402 [1005 公制], ± 10%, X5R](https://www.element14.cn/productimages/standard/en_GB/2470734-40.jpg)
需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 10 | CNY0.641 | CNY6.41 |
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY0.641 (CNY0.7243) |
| 100+ | CNY0.352 (CNY0.3978) |
| 500+ | CNY0.230 (CNY0.2599) |
| 1000+ | CNY0.169 (CNY0.191) |
| 2000+ | CNY0.135 (CNY0.1526) |
| 4000+ | CNY0.100 (CNY0.113) |
产品信息
产品概述
KEMET’s X5R dielectric features an 85°C maximum operating temperature and is considered “semi-stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes X5R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +85°C.
- Operating temperature range from −55°C to +85°C
- Capacitance offerings ranging from 0.01 μF to 100 μF
- EIA 0201, 0402, 0603, 0805, 1206, 1210 and 1812 case sizes available
- DC voltage rating from 4V up to 50V
- Non-polar device, minimizing installation concerns
- Temperature stable dielectric
- Extremely low ESR and ESL
- No piezoelectric noise
技术规格
1µF
0402 [1005 公制]
X5R
1.02mm
标准端子
85°C
MSL 1 -无限制
10V
± 10%
C Series KEMET
0.5mm
-55°C
-
No SVHC (04-Feb-2026)
C0402C105K8PAC7411 的替代之选
找到 8 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
