需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY1.240 (CNY1.4012) |
| 100+ | CNY1.110 (CNY1.2543) |
| 500+ | CNY0.862 (CNY0.9741) |
| 1000+ | CNY0.793 (CNY0.8961) |
| 2000+ | CNY0.706 (CNY0.7978) |
| 10000+ | CNY0.618 (CNY0.6983) |
产品信息
产品概述
C0402C102K5GACAUTO is an automotive grade, C0G dielectric SMD MLCC capacitor. The Automotive Grade series surface mount capacitors in C0G dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether under-hood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. The Electronics Industries Alliance (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. Typical applications include critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling.
- 1000pF capacitance and ±10% capacitance tolerance
- 0402 (1005 metric) capacitor case
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- AEC-Q200 automotive qualified
- No piezoelectric noise, extremely low ESR and ESL and high thermal stability
- High ripple current capability
- No capacitance change with respect to applied rated DC voltage and no capacitance decay with time
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
技术规格
1000pF
-
± 10%
C Series KEMET
0.5mm
-55°C
AEC-Q200
50V
0402 [1005 公制]
C0G / NP0
1.02mm
标准端子
125°C
No SVHC (04-Feb-2026)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书

![KEMET C0402C102K5GACAUTO 多层陶瓷电容器, 表面贴装, 1000 pF, 50 V, 0402 [1005 公制], ± 10%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2507685-40.jpg)