
需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY3.710 (CNY4.1923) |
| 50+ | CNY3.330 (CNY3.7629) |
| 250+ | CNY2.940 (CNY3.3222) |
| 500+ | CNY2.690 (CNY3.0397) |
| 1000+ | CNY2.640 (CNY2.9832) |
| 2000+ | CNY2.590 (CNY2.9267) |
产品信息
产品概述
A7C0MS337M1VAAS020 is a radial hybrid polymer aluminium electrolytic capacitor designed for exceptional reliability in automotive-grade circuits and extreme temperature applications. The A7C0 sets a new benchmark for designers seeking compact, high-efficiency components with high ripple current handling without compromising on durability or electrical performance. Applications include automotive ECU modules, DC-DC converters, power supply input/output filtering, motor inverters / motor control, on-board chargers (OBC), Battery Management Systems (BMS), voltage regulators & decoupling, industrial automation and AI Datacenter power systems.
- Capacitance value is 330µF with ±20%
- 0.02ohm ESR
- 4000 hours at 125°C of long life under full electrical stress
- AEC-Q200 qualified
- Operating temperature range from -55 to 125°C
- 35V DC voltage
- Hybrid polymer technology (PEDOT/PSS) for superior performance in power-dense applications
- Self-healing durability and high efficiency
- Through hole design provides flexible assembly for varied PCB designs
技术规格
330µF
35V
0.02ohm
10mm
-
-55°C
A7C0 Series
No SVHC (04-Feb-2026)
± 20%
径向引线
4000 小时 @ 125°C
-
11.5mm
125°C
AEC-Q200
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
