打印页面
可订购
制造商标准交货时间:5 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY17,945.240 (CNY20,278.1212) |
包装规格:每个
最低: 1
多件: 1
CNY17,945.24 (CNY20,278.12 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
Single channel, precision DC power supply and battery simulator with 6½-digit resolution. It is able to analyse the DC consumption of a device under test, test a battery and generate a battery model based on battery charging process and simulate a battery based on the battery model. It simulates a battery’s output during the charge and discharge cycles. Provides two modes of simulation such as dynamic and static.
- Tested, calibrated and reconditioned products to original factory specs
- Built-in graphing simplifies analysing trends or displaying voltage or current waveforms
- TFT display and soft-key/icon-based user interface simplify operation
- Digital I/O for direct communication with other devices and instruments
- GPIB, USB and LAN interfaces
- Built-in web page simplifies automated control and monitoring
- Display the real-time change of the SOC, Voc and Vt for the simulated battery
- Compute battery capacity in amp-hour and equivalent series resistance (ESR)
- Create, edit, import and export battery models
- Display the real-time change of the SOC, Voc and Vt for the simulated battery
内容
Power supply, Quick start guide, Kick-start quick start guide, User documentation CD, LAN crossover cable, Power cord, Rear panel mating, Connector with cover.
技术规格
电源输出类型
可编程
输出电压最小值
0V
输出电流最小值
0A
额定功率
120W
电源电压最大值
240VAC
产品范围
2281S Series
SVHC(高度关注物质)
To Be Advised
输出数
1输出
输出电压最大值
20V
输出电流最大值
6A
电源电压最小值
-
制造商保修
3年
插头类型
-
2281S-20-6 ENCORE 的替代之选
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90308400
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):13.29

