
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,044.730 (CNY2,310.5449) |
| 5+ | CNY1,944.160 (CNY2,196.9008) |
| 10+ | CNY1,804.360 (CNY2,038.9268) |
| 25+ | CNY1,765.170 (CNY1,994.6421) |
| 50+ | CNY1,676.130 (CNY1,894.0269) |
| 100+ | CNY1,576.300 (CNY1,781.219) |
产品信息
产品概述
The KPT07B18-32P from ITT Cannon is KPT series, MIL-DTL-26482 series I equivalent jam nut receptacle with 32 contacts. The KPT series miniature circular connectors conforms to meet the performance specification to MIL-DTL-26482 series I with a positive three point quick disconnect bayonet coupling, five keyway polarization and high insert arrangement contact density. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The KPT series general purpose solder connectors are optimized for fast assembly featuring clip-in contact & insulator design. They are intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors. Design modifications can be achieved at low cost.
- Bayonet coupling assures fast and reliable mating/unmating
- Environmentally sealed, IP68 rated
- Operating temperature range from -55°C to +125°C
- Durability of 500 mating cycles
- 200m/s² at 10Hz to 2000Hz vibration
- Insulation resistance is 5000Mohm at 25°C
- Resilient polychloroprene (neoprene) insulator and grommet
- Salt spray exposure of 500hour
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy solder pin contacts with gold plating
技术规格
KPT Series
锁紧螺母插座
焊接引脚
18-32
橄榄色铬酸盐镀镉
金
通用型
MIL-DTL-26482 I系列
32触点
卡口
铝合金主体
铜合金
N
No SVHC (15-Jan-2019)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
产品合规证书
