
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,633.210 (CNY2,975.5273) |
| 5+ | CNY2,471.530 (CNY2,792.8289) |
| 10+ | CNY2,246.550 (CNY2,538.6015) |
| 25+ | CNY2,194.240 (CNY2,479.4912) |
| 50+ | CNY2,060.570 (CNY2,328.4441) |
| 100+ | CNY1,910.800 (CNY2,159.204) |
产品信息
产品概述
The KPSE06J10-6SF0 from ITT Cannon is KPSE series, MIL-DTL-26482 series I equivalent straight plug with 6 contacts. The KPSE series miniature circular connectors conforms to meet the performance specification to MIL-DTL-26482 series I with a positive three point quick disconnect bayonet coupling, five keyway polarization and high insert arrangement contact density. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The KPSE series high performance crimp connectors are optimized for fast assembly featuring clip-in contact & insulator design. They are intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors. Design modifications can be achieved at low cost.
- Bayonet coupling assures fast and reliable mating/unmating
- Environmentally sealed, IP68 rated
- Operating temperature range from -55°C to +125°C
- 500 mating cycles
- 200m/s² at 10Hz to 2000Hz vibration
- Insulation resistance is 5000Mohm at 25°C
- Resilient polychloroprene (neoprene) insulator and grommet
- Salt spray exposure of 500hour
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp socket contacts with gold plating
技术规格
KPS Series
直型插头
压接插座-无触芯
10-6
橄榄色铬酸盐镀镉
金
环保密封
MIL-DTL-26482 I系列
6触点
卡口
铝合金主体
铜合金
N
No SVHC (15-Jan-2019)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
产品合规证书
