
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,023.510 (CNY1,156.5663) |
| 5+ | CNY964.980 (CNY1,090.4274) |
| 10+ | CNY909.510 (CNY1,027.7463) |
| 25+ | CNY859.070 (CNY970.7491) |
| 50+ | CNY813.470 (CNY919.2211) |
| 100+ | CNY771.630 (CNY871.9419) |
产品信息
产品概述
The KPSE01E14-12PA206F42 from ITT Cannon is KPSE series, MIL-DTL-26482 series I equivalent cable mount receptacle with 12 contacts. The KPSE series miniature circular connectors conforms to meet the performance specification to MIL-DTL-26482 series I with a positive three point quick disconnect bayonet coupling, five keyway polarization and high insert arrangement contact density. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The KPSE series high performance crimp connectors are optimized for fast assembly featuring clip-in contact & insulator design. They are intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors. Design modifications can be achieved at low cost.
- Bayonet coupling assures fast and reliable mating/unmating
- Environmentally sealed, IP68 rated
- Operating temperature range from -55°C to +125°C
- 500 mating cycles
- 200m/s² at 10Hz to 2000Hz vibration
- Insulation resistance is 5000Mohm at 25°C
- Resilient polychloroprene (neoprene) insulator and grommet
- Salt spray exposure of 200hour
- Aluminium alloy body material with conductive black zinc cobalt plating
- Copper alloy crimp pin contacts with gold plating
技术规格
KPS Series
电缆安装插座
压接引脚
14-12
黑色导电锌钴
金
环保密封
MIL-DTL-26482 I系列
12触点
卡口
铝合金主体
铜合金
N
No SVHC (15-Jan-2019)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
