
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,712.470 (CNY3,065.0911) |
| 5+ | CNY2,579.050 (CNY2,914.3265) |
| 10+ | CNY2,393.600 (CNY2,704.768) |
| 25+ | CNY2,341.610 (CNY2,646.0193) |
| 50+ | CNY2,223.500 (CNY2,512.555) |
| 100+ | CNY2,091.060 (CNY2,362.8978) |
产品信息
产品概述
The KPSE00A22-55SW from ITT Cannon is KPSE series, MIL-DTL-26482 series I equivalent wall mount receptacle with 55 contacts. The KPSE series miniature circular connectors conforms to meet the performance specification to MIL-DTL-26482 series I with a positive three point quick disconnect bayonet coupling, five keyway polarization and high insert arrangement contact density. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The KPSE series high performance crimp connectors are optimized for fast assembly featuring clip-in contact & insulator design. They are intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors. Design modifications can be achieved at low cost.
- Bayonet coupling assures fast and reliable mating/unmating
- Environmentally sealed, IP68 rated
- Operating temperature range from -55°C to +125°C
- 500 mating cycles
- 200m/s² at 10Hz to 2000Hz vibration
- Insulation resistance is 5000Mohm at 25°C
- Resilient polychloroprene (neoprene) insulator and grommet
- Salt spray exposure of 500hour
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp socket contacts with gold plating
技术规格
KPS Series
墙壁安装插座
压接插座
22-55
橄榄色铬酸盐镀镉
金
通用型
MIL-DTL-26482 I系列
55触点
卡口
铝合金主体
铜合金
W
No SVHC (15-Jan-2019)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
产品合规证书
