打印页面
图片仅用于图解说明,详见产品说明。

可订购
订单确认后再估计交付情况。我们将在发货时向您收取费用。
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,595.090 (CNY1,802.4517) |
| 5+ | CNY1,497.150 (CNY1,691.7795) |
| 10+ | CNY1,360.870 (CNY1,537.7831) |
| 25+ | CNY1,329.190 (CNY1,501.9847) |
| 50+ | CNY1,248.210 (CNY1,410.4773) |
| 100+ | CNY1,157.490 (CNY1,307.9637) |
包装规格:每个
最低: 1
多件: 1
CNY1,595.09 (CNY1,802.45 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商ITT CANNON
制造商产品编号CA3108E14S-2SF80A206复制
库存编号1724651
产品范围CA Series
技术数据表
产品范围CA Series
等效军用规范MIL-DTL-5015 系列
圆形连接器外壳类型直角插头
触芯数量4触点
圆形连接器触芯类型压接插座
耦合方式螺纹
插入装置14S-2
连接器主体材料铝合金主体
连接器主体涂层橄榄色铬酸盐镀镉
触点材料铜合金
触芯镀层银
插入旋转N
服务类别环保密封
SVHC(高度关注物质)No SVHC (15-Jan-2019)
产品概述
The CA3108E14S-2SF80A206 from ITT Cannon is CA series, MIL-DTL-5015 series equivalent right angle plug with 4 contacts. CA series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards which is optimized for automated high volume production and adaptable to UL applications. It provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situation.
- Threaded coupling, quick mating
- Shock and vibration proof with secured locking
- 500 mating cycles, IP67/68/69k environmental resistance
- Operating temperature range of -55°C to +125°C
- Insulation resistance is <gt/> 1000Mohm
- Resilient polychloroprene (neoprene) insulator
- Moisture and corrosion resistant
- Operating voltage is 50VAC
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp socket contacts with silver plating
技术规格
产品范围
CA Series
圆形连接器外壳类型
直角插头
圆形连接器触芯类型
压接插座
插入装置
14S-2
连接器主体涂层
橄榄色铬酸盐镀镉
触芯镀层
银
服务类别
环保密封
等效军用规范
MIL-DTL-5015 系列
触芯数量
4触点
耦合方式
螺纹
连接器主体材料
铝合金主体
触点材料
铜合金
插入旋转
N
SVHC(高度关注物质)
No SVHC (15-Jan-2019)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (15-Jan-2019)
下载产品合规证书
产品合规证书
重量(千克):.001
