
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY640.450 (CNY723.7085) |
| 5+ | CNY601.170 (CNY679.3221) |
| 10+ | CNY563.950 (CNY637.2635) |
| 25+ | CNY531.940 (CNY601.0922) |
| 50+ | CNY503.390 (CNY568.8307) |
| 100+ | CNY481.490 (CNY544.0837) |
产品概述
The CA3106FC24-2PBF85 from ITT Cannon is CA-B series, MIL-DTL-5015 series equivalent straight plug with 7 contacts. CA-B series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards. It provides superior performance in extreme environmental conditions and offers exceptional sealing’s against the ingress of fluids and will withstand the effects of high vibration. It provides high mechanical robustness with high density contact arrangements in a miniature circular shell and combines high coupling durability. It is the most versatile connector for an accurate connects and disconnect in environmentally challenging situations.
- Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
- Quick-mating 3-point reverse bayonet coupling, shock and vibration proof
- 500 mating cycles, IP67/68/69k environmental resistance
- Operating temperature range of -55°C to +125°C
- Insulation resistance is <gt/> 1000Mohm
- Resilient polychloroprene (neoprene) insulator
- Moisture and corrosion resistant
- Operating voltage is 50VAC
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy solder pin contacts with silver plating
技术规格
CA Series
直型插头
焊接引脚
24-2
橄榄色铬酸盐镀镉
银
环保密封
MIL-DTL-5015 系列
7触点
反向卡口
铝合金主体
铜合金
N
No SVHC (15-Jan-2019)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
产品合规证书
